| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-022-521-154 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-022-521-154 |
322-022-521-154
| Heilind Number: | EDA322-022-521-154 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-022-521-154 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Featuring a sleek gray housing made of durable Glass Reinforced Polycarbonate, this connector ensures long-lasting performance in various environments. With a single row layout and 22 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts guarantee efficient power transmission, with a 5A amperage rating for optimal performance. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Choose our Card Edge Connector for a robust and dependable connectivity solution.

