| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-022-521-157 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-022-521-157 |
322-022-521-157
| Heilind Number: | EDA322-022-521-157 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-022-521-157 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable Gray housing made of Glass Reinforced Polycarbonate, ensuring reliability in a variety of environments. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 5A. The 1-row design, with a pitch of .156 inches and row spacing of .2 inches, offers precise positioning for up to 22 connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its straight mount orientation for secure installation, making it a versatile solution for your connectivity needs. Elevate your PCB assembly with this essential component, delivering both performance and durability.

