| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-022-525-154 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-022-525-154 |
322-022-525-154
| Heilind Number: | EDA322-022-525-154 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-022-525-154 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The insulator is Polycarbonate, Grey in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 22 positions for optimal performance. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable conductivity. The housing, constructed from Glass Reinforced Polycarbonate in a sleek Gray finish, guarantees both strength and aesthetic appeal. With a pitch of .156 inches and row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Explore the future of efficient board-to-board connectivity with this essential component.

