| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-022-525-158 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-022-525-158 |
322-022-525-158
| Heilind Number: | EDA322-022-525-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-022-525-158 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The insulator is Polycarbonate, Grey in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable Glass Reinforced Polycarbonate in a sleek Gray hue, this connector ensures reliable performance under a wide operating temperature range of -40 to 105 °C. With 22 positions and a single-row layout, it offers efficient power delivery at an amperage of 5 A. The Copper Alloy contact material guarantees robust and stable connections, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're working on industrial machinery or intricate electronics, this Straight-mount connector is the perfect solution for your connectivity needs. Elevate your projects with our high-quality Card Edge Connector.

