| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-022-527-154 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-022-527-154 |
322-022-527-154
| Heilind Number: | EDA322-022-527-154 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-022-527-154 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The insulator is Polycarbonate, Grey in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 22 positions for optimal signal transfer. Crafted with high-quality Copper Alloy contacts and a durable Glass Reinforced Polycarbonate housing, it ensures reliable performance in various environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transmission. Its straight mount orientation and gray color scheme offer versatility in installation. Operating smoothly across a wide temperature range from -40 to 105°C, it's ideal for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.

