| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-022-527-157 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-022-527-157 |
322-022-527-157
| Heilind Number: | EDA322-022-527-157 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-022-527-157 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The insulator is Polycarbonate, Grey in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. Crafted with durable Glass Reinforced Polycarbonate housing and Copper Alloy contacts, this connector ensures reliable performance in any application. With a single row layout and 22 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing facilitate easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in demanding environments. Upgrade your PCB setup with this essential component, perfect for various electronic projects.

