| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-022-541-158 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-022-541-158 |
322-022-541-158
| Heilind Number: | EDA322-022-541-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-022-541-158 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronics projects with our Card Edge Connector, a critical component for seamless PCB connectivity. Designed for optimal performance, this connector features a robust construction with a Glass Reinforced Polycarbonate housing and Copper Alloy contacts, ensuring durability and reliability. With a single row layout and a total of 22 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for precise alignment, facilitating smooth signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Whether you're a hobbyist or a professional, this Gray connector is a must-have for your PCB assembly toolbox. Upgrade your connectivity game today.

