| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-022-545-154 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-022-545-154 |
322-022-545-154
| Heilind Number: | EDA322-022-545-154 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-022-545-154 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The insulator is Polycarbonate, Grey in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 22 positions, ensuring efficient signal transmission. Crafted with durable Glass Reinforced Polycarbonate housing and high-performance Copper Alloy contacts, it guarantees reliable operation even in challenging environments. With a color-coded Gray finish and a .156-inch pitch, it offers easy identification and secure mating. The straight mount orientation and .2-inch row spacing further enhance versatility during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronic industry. Upgrade your connectivity solutions with this essential component.

