| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-022-547-154 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-022-547-154 |
322-022-547-154
| Heilind Number: | EDA322-022-547-154 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-022-547-154 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The insulator is Polycarbonate, Grey in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in a variety of electronic applications. Featuring a sleek gray housing made of durable Glass Reinforced Polycarbonate, it offers reliable performance even in demanding environments. Its Copper Alloy contact material ensures efficient power transmission, while the straight mount orientation facilitates easy installation. With a single row design and 22 positions, it provides ample connectivity options for your circuit boards. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is the perfect choice for your next project in the world of electronics.

