| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-022-553-154 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-022-553-154 |
322-022-553-154
| Heilind Number: | EDA322-022-553-154 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-022-553-154 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, essential for seamless board-to-board connections. Crafted from durable Glass Reinforced Polycarbonate in a sleek gray hue, it ensures reliable performance even in demanding environments. With a single row design featuring 22 positions, this connector offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches guarantee secure and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions. Perfect for various electronic applications, this connector provides a crucial link between PCBs, facilitating seamless data transfer. Elevate your connectivity with this essential component.

