| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-022-553-158 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-022-553-158 |
322-022-553-158
| Heilind Number: | EDA322-022-553-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-022-553-158 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable Glass Reinforced Polycarbonate housing and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a compact layout and a single row of 22 positions, it offers efficient signal transmission while saving valuable board space. The .156-inch pitch and .2-inch row spacing provide easy alignment during assembly, while the straight mount orientation simplifies integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in varied operating conditions. Upgrade your system's connectivity with this high-quality connector, a perfect choice for your next project.

