| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-022-554-154 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-022-554-154 |
322-022-554-154
| Heilind Number: | EDA322-022-554-154 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-022-554-154 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, this connector features a durable Glass Reinforced Polycarbonate housing in a sleek Gray hue. With a single row layout and 22 positions, it offers seamless integration for your circuit boards. The Copper Alloy contacts ensure reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for various applications in the electronics industry, this Card Edge Connector is a must-have for any PCB project.

