| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-022-554-158 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-022-554-158 |
322-022-554-158
| Heilind Number: | EDA322-022-554-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-022-554-158 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a durable housing crafted from Glass Reinforced Polycarbonate and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring a single row design with 22 positions and a pitch of .156 inches, it offers efficient signal transmission. The connector's straight mount orientation and .2-inch row spacing make it easy to install on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its 5A amperage rating and gray color for efficient and visually cohesive PCB designs. Elevate your connectivity solutions with this essential component.

