| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-022-557-158 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-022-557-158 |
322-022-557-158
| Heilind Number: | EDA322-022-557-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-022-557-158 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek gray design made from durable Glass Reinforced Polycarbonate, this connector ensures reliable performance in any application. With a contact material of Copper Alloy and a high amperage rating of 5 A, it guarantees efficient power transmission. Its convenient straight mount orientation and compact single-row layout with 22 positions make it ideal for space-saving board-to-board connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while its wide operating temperature range of -40 to 105 °C ensures versatility in harsh environments. Upgrade your electronics with this essential component for seamless and secure connectivity.

