| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-022-559-157 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-022-559-157 |
322-022-559-157
| Heilind Number: | EDA322-022-559-157 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-022-559-157 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The insulator is Polycarbonate, Grey in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it offers a single row layout with 22 positions for efficient signal transmission. The durable housing is crafted from Glass Reinforced Polycarbonate in a sleek Gray finish, ensuring long-lasting reliability. Copper Alloy contacts provide optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees stable performance in various environments. Its right-angle mount orientation further enhances versatility, making it a perfect choice for your board-to-board PCB connections. Upgrade your system with this essential component and experience seamless data transfer like never before.

