| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-044-500-254 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-044-500-254 |
322-044-500-254
| Heilind Number: | EDA322-044-500-254 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-044-500-254 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of Glass Reinforced Polycarbonate in a sleek gray finish. With a current rating of 5 A, it ensures reliable power transmission. The connector boasts a double-row design with 44 positions, offering ample connectivity options. Crafted with precision, its contacts are made of Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in its quality and performance for seamless board-to-board connections.

