| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-044-500-258 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-044-500-258 |
322-044-500-258
| Heilind Number: | EDA322-044-500-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-044-500-258 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable Glass Reinforced Polycarbonate housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 44 positions each, it offers ample connectivity options for your PCB assembly. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile placement. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is built to withstand various environmental conditions. Trust in its quality construction and compliant with RoHS regulations, it guarantees both performance and environmental responsibility. Upgrade your board-to-board connections with this essential component.

