| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-044-520-257 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-044-520-257 |
322-044-520-257
| Heilind Number: | EDA322-044-520-257 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-044-520-257 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Dual Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable Glass Reinforced Polycarbonate housing in a sleek Gray hue. With a dual-row configuration and 44 positions, it offers ample space for secure and efficient connections. The Copper Alloy contact material ensures reliable conductivity, while a 5A amperage rating supports high-power applications. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for use in various electronic devices, from consumer electronics to industrial equipment. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

