| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-044-520-258 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-044-520-258 |
322-044-520-258
| Heilind Number: | EDA322-044-520-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-044-520-258 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Dual Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic applications with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable Gray housing crafted from Glass Reinforced Polycarbonate. With a contact material of Copper Alloy, it ensures reliable performance even in demanding environments. The connector is equipped with two rows containing a total of 44 positions, allowing for ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your PCB setups with this essential component for seamless and secure connections.

