| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-044-522-254 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-044-522-254 |
322-044-522-254
| Heilind Number: | EDA322-044-522-254 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-044-522-254 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Dual Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable Glass Reinforced Polycarbonate, it ensures reliable operation even in challenging environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers seamless integration for up to 44 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance and longevity. Elevate your PCB assembly with this essential component.

