| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-044-540-257 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-044-540-257 |
322-044-540-257
| Heilind Number: | EDA322-044-540-257 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-044-540-257 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Dual Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted with a durable Glass Reinforced Polycarbonate housing, this connector ensures long-lasting performance even in demanding environments. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and spacing of .2 inches, offer secure and efficient data transmission. With 44 positions, it provides ample connectivity options for your application. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Trust in its 5A amperage rating and straight mount orientation for dependable power delivery. Elevate your connectivity solutions with this essential component.

