| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-044-542-254 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-044-542-254 |
322-044-542-254
| Heilind Number: | EDA322-044-542-254 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-044-542-254 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Dual Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Crafted with durable Glass Reinforced Polycarbonate housing and Copper Alloy contact material, it ensures reliable performance. Featuring two rows with a total of 44 positions, this connector offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections on your PCB. Designed for straight mount orientation, it seamlessly integrates into your assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this essential component.

