| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-044-556-258 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-044-556-258 |
322-044-556-258
| Heilind Number: | EDA322-044-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-044-556-258 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a sleek gray housing made of Glass Reinforced Polycarbonate, it offers reliable performance in various environments. With two rows of copper alloy contacts, each spaced at a pitch of .156 inches and .2 inches between rows, it ensures efficient signal transmission. This connector boasts 44 positions for ample connectivity options. Designed for straight mounting orientation, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solution with this high-quality Card Edge Connector.

