| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-044-558-254 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-044-558-254 |
322-044-558-254
| Heilind Number: | EDA322-044-558-254 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-044-558-254 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Dual Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. This high-performance connector boasts a robust construction, featuring a Gray housing made of Glass Reinforced Polycarbonate for durability in demanding environments. With two rows and 44 positions, it offers ample connectivity options while ensuring secure and stable connections. The Copper Alloy contact material guarantees reliable signal transmission, while the Right Angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications where reliability is key. Elevate your PCB design with this essential component, ensuring efficient and dependable performance every time.

