| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-044-558-257 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-044-558-257 |
322-044-558-257
| Heilind Number: | EDA322-044-558-257 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-044-558-257 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Dual Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a durable housing made from Glass Reinforced Polycarbonate in a sleek Gray hue. With a 5 A amperage rating and Copper Alloy contacts, it ensures reliable power transmission. Its double-row configuration with 44 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Perfect for PCB assembly, this connector boasts a Right Angle mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your project with this essential component.

