| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-044-558-258 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-044-558-258 |
322-044-558-258
| Heilind Number: | EDA322-044-558-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-044-558-258 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Dual Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this gray connector boasts a durable glass reinforced polycarbonate housing, ensuring longevity and reliability in all applications. With two rows of copper alloy contacts, each pitch and row spacing carefully optimized at .156 and .2 inches respectively, it offers precision mating with your circuit boards. Featuring 44 positions in total, it provides ample connectivity options for your systems. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures stable performance even in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connections.

