| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-044-559-257 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-044-559-257 |
322-044-559-257
| Heilind Number: | EDA322-044-559-257 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-044-559-257 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Dual Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector boasts a durable Glass Reinforced Polycarbonate housing that ensures long-lasting reliability. Featuring two rows of precision-engineered Copper Alloy contacts, it provides secure and efficient power transfer, making it ideal for high-speed data transmission applications. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy installation and optimal signal integrity. The right-angle mount orientation and 44 positions make it versatile for various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in harsh environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronics assembly toolkit.

