| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-044-559-258 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-044-559-258 |
322-044-559-258
| Heilind Number: | EDA322-044-559-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-044-559-258 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Dual Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this component features a durable housing made of Glass Reinforced Polycarbonate in a sleek Gray finish. With two rows of Copper Alloy contacts providing reliable power transmission, it offers a high amperage rating of 5 A. The .156 inch pitch and .2 inch row spacing ensure secure and efficient PCB connections, accommodating 44 positions for versatile usage. Its Right Angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for board-to-board connections, this connector is a vital component for your electronic assembly needs. Elevate your design with this essential connectivity solution.

