| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 322-044-560-257 |
| Color: | Gray |
| Amperage: | 5 A |
| Housing Material: | Glass Reinforced Polycarbonate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA322-044-560-257 |
322-044-560-257
| Heilind Number: | EDA322-044-560-257 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 322-044-560-257 |
| ECAD Model: |
Description:
322 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Dual Row formation, reading both sides of the daughter board. The insulator is Polycarbonate, Grey in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration within PCB assemblies. Crafted with precision and durability in mind, it features a sturdy housing made of Glass Reinforced Polycarbonate, ensuring optimal performance even in challenging environments. The copper alloy contact material guarantees reliable signal transmission, while the 2-row design with 44 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it facilitates smooth data transfer. Its straight mount orientation allows for easy installation, and with an amperage rating of 5A, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.

