| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-005-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 5 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-005-500-101 |
325-005-500-101
| Heilind Number: | EDA325-005-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-005-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 5 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted with precision, this essential component boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any setting. Featuring copper alloy contacts and a pitch of .1 inches, it offers seamless integration on your PCB. With a low-profile design and straight mount orientation, it optimizes space efficiency while facilitating easy assembly. With a 3A amperage rating and an operating temperature range of -65 to 125 °C, it guarantees steadfast operation even in demanding conditions. Perfect for board-to-board connections, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today with this high-quality, green-colored connector.

