| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-005-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 5 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-005-520-101 |
325-005-520-101
| Heilind Number: | EDA325-005-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-005-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 5 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this high-quality connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and a pitch of .1 inches, it offers reliable performance for a variety of applications. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. With five positions available and an amperage rating of 3A, this connector is perfect for transmitting power and signals efficiently. Operating smoothly in a wide temperature range from -65 to 125°C, it guarantees stability even in harsh environments. Trust in our connector to deliver consistent and secure connections for your project.

