| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-005-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 5 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-005-520-107 |
325-005-520-107
| Heilind Number: | EDA325-005-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-005-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 5 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue, this connector ensures reliable performance even in harsh environments, withstanding temperatures ranging from -65 to 125 °C. Its single-row design with a pitch of .1 inches and row spacing of .3 inches accommodates up to 5 positions, perfect for streamlined installations. Crafted from high-quality copper alloy, the contact material guarantees low resistance and efficient power transmission, supporting an amperage of 3 A. Whether you're a professional in the field or a DIY enthusiast, this straight-mount connector is a must-have for your projects. Elevate your PCB assembly with this essential component, and experience seamless connectivity like never before.

