| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-005-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 5 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-005-520-109 |
325-005-520-109
| Heilind Number: | EDA325-005-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-005-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 5 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of five positions, ensuring efficient data transfer. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliable performance even in harsh environments. The .1-inch pitch and .3-inch row spacing offer precise alignment on your circuit board. Operating in a wide temperature range from -65 to 125 °C, it's suitable for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.

