| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-005-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 5 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-005-540-101 |
325-005-540-101
| Heilind Number: | EDA325-005-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-005-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 5 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into your system for reliable performance. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and efficient power transmission. Its single-row configuration with five positions and a pitch of .1 inches offers versatility for various applications. The straight mount orientation and compact size make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125 °C, it guarantees consistent functionality even in demanding environments. Upgrade your connectivity solutions with this essential component.

