| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-005-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 5 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-005-540-107 |
325-005-540-107
| Heilind Number: | EDA325-005-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-005-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 5 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and five positions, it offers efficient signal transmission. The copper alloy contact material ensures reliable conductivity, even in demanding environments. Featuring a pitch of .1 inches and row spacing of .3 inches, it allows for precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125 °C guarantees optimal functionality in any application. Perfect for professionals in the electronics industry, this connector is a must-have for your PCB assembly projects. Elevate your connectivity solutions with this essential component.

