| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-005-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 5 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-005-540-108 |
325-005-540-108
| Heilind Number: | EDA325-005-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-005-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 5 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a single row design with five positions, it ensures efficient signal transmission. The housing is constructed from durable UL 94V-0 Diallyl Phthalate in a vibrant green color, adding a touch of visual appeal to your setup. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .1-inch pitch and .3-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is designed for durability in even the most demanding environments. Whether for industrial or commercial applications, this Card Edge Connector is the perfect choice for ensuring secure and stable connections on your circuit boards. Elevate your connectivity solutions with this essential component.

