| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-005-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 5 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-005-540-109 |
325-005-540-109
| Heilind Number: | EDA325-005-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-005-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 5 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for precision and durability, this connector features a single row of five positions, ensuring efficient data transfer. Crafted with a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, it guarantees reliable performance in a wide operating temperature range from -65 to 125 °C. With a pitch of .1 inches and row spacing of .3 inches, it offers seamless integration into your electronic setups. Its straight mount orientation makes installation a breeze, while its vibrant green color adds a touch of visual distinction to your assembly. Whether you're a seasoned professional or a DIY enthusiast, this Card Edge Connector is the perfect choice for your connectivity needs. Elevate your projects with this essential component and experience efficient, high-speed data transmission like never before.

