| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-006-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-006-500-101 |
325-006-500-101
| Heilind Number: | EDA325-006-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-006-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with six positions, ensuring reliable contact for your circuitry. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, not only offers protection but also adds a pop of color to your setup. With a pitch of .1 inch and row spacing of .3 inch, precise alignment is guaranteed. The contact material, Copper Alloy, and an amperage rating of 3 A further optimize conductivity. This connector's straight mount orientation allows for easy installation, while its wide operating temperature range of -65 to 125 °C ensures performance in diverse environments. Elevate your PCB connections with this essential component.

