| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-006-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-006-520-101 |
325-006-520-101
| Heilind Number: | EDA325-006-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-006-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer and power delivery. Designed for maximum performance, this connector features a single row with six positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability in various applications. With a pitch of .1 inches and row spacing of .3 inches, it offers precise alignment on your circuit board. The straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125 °C ensures stable functionality in harsh environments. Upgrade your electronic assemblies with this essential connector, perfect for demanding industrial and commercial projects.

