| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-006-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-006-540-109 |
325-006-540-109
| Heilind Number: | EDA325-006-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-006-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a single row layout and copper alloy contacts, it ensures efficient power transmission at an amperage of 3A. The .1 inch pitch and .3 inch row spacing accommodate precise board-to-board connections, while the six positions offer ample room for secure linking. Perfect for a wide range of applications, this connector guarantees reliable performance in extreme environments, with an operating temperature range of -65 to 125 °C. Upgrade your connectivity solutions with this essential component.

