| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-007-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-007-520-101 |
325-007-520-101
| Heilind Number: | EDA325-007-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-007-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component, featuring a vibrant green color, ensures seamless power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it guarantees reliable performance even in harsh environments. With a single row design and copper alloy contact material, it offers optimal conductivity and stability. The .1-inch pitch and .3-inch row spacing accommodate precise board-to-board connections, with seven positions available for versatile applications. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it suitable for diverse electronic projects. Elevate your PCB assembly with this high-quality connector, a must-have in the world of electronics.

