| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-007-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-007-520-109 |
325-007-520-109
| Heilind Number: | EDA325-007-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-007-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 7 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row configuration with 7 positions, ensuring efficient data transfer. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it guarantees reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .3 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for diverse industrial applications. Choose this green-colored connector for your projects and experience seamless connectivity like never before.

