| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-007-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-007-540-101 |
325-007-540-101
| Heilind Number: | EDA325-007-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-007-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. This green connector boasts a single row design, featuring seven positions for reliable connectivity. Crafted from robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and high performance even in demanding industrial environments. With a low amperage rating of 3 A, it's perfect for various electronic applications. The .1-inch pitch and .3-inch row spacing allow for precise installation, while the straight mount orientation simplifies the assembly process. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector guarantees uninterrupted functionality. Trust in its quality and efficiency for all your PCB connection needs.

