| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-007-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 7 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-007-540-108 |
325-007-540-108
| Heilind Number: | EDA325-007-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-007-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 7 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your printed circuit boards. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any application. With a single row layout and a pitch of .1 inch, it offers precise and efficient connectivity for up to 7 positions. Crafted with copper alloy contacts, it guarantees reliable signal transmission with a maximum amperage of 3A. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for various environments. Upgrade your electronic assemblies with this essential connector for optimal performance.

