| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-008-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-008-520-101 |
325-008-520-101
| Heilind Number: | EDA325-008-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-008-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless communication within circuit boards. Featuring a sleek green design, this connector ensures optimal power flow with an amperage rating of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and efficient Copper Alloy contacts, it guarantees long-lasting performance. With a single row layout and a pitch of .1 inches, it offers precise connectivity for up to 8 positions. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it suitable for various applications. Trust in this essential connector for reliable board-to-board communication in your electronic projects.

