| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-008-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-008-520-107 |
325-008-520-107
| Heilind Number: | EDA325-008-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-008-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in demanding environments. With a single row layout and a pitch of .1 inches, it offers easy integration into your circuitry. The copper alloy contact material guarantees efficient transmission of signals, while its straight mount orientation simplifies installation. Boasting a total of 8 positions and a current rating of 3 A, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a dependable choice for your connectivity needs. Explore its potential in our PCB connectors collection.

