| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-008-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-008-540-109 |
325-008-540-109
| Heilind Number: | EDA325-008-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-008-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, perfect for seamless board-to-board connections. Designed with precision, this connector features a single row configuration with 8 positions, ensuring reliable data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees longevity and exceptional performance. The green color adds a touch of visual distinction, while the straight mount orientation and .1-inch pitch facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, it's ideal for diverse applications. Upgrade your setup with this essential component for efficient and secure connections.

