| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-009-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-009-520-101 |
325-009-520-101
| Heilind Number: | EDA325-009-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-009-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed for precision and durability, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate for reliable performance. With a single row configuration and 9 positions, it offers optimal space-saving solutions without compromising on functionality. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .3-inch row spacing guarantee seamless integration. Engineered for versatility, it features a straight mount orientation and can withstand extreme temperatures ranging from -65 to 125°C. Trust in this connector for all your PCB assembly needs, whether for industrial machinery, consumer electronics, or telecommunications devices.

