| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-009-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-009-540-107 |
325-009-540-107
| Heilind Number: | EDA325-009-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-009-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. With a high amperage rating of 3 A, it guarantees efficient power transmission. The copper alloy contact material and precise .1-inch pitch offer optimal signal conductivity, while the single-row design with 9 positions allows for streamlined connections. Whether used in straight or angled mount orientations, it provides secure and stable board-to-board connectivity. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for your next project.

