| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-009-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-009-540-109 |
325-009-540-109
| Heilind Number: | EDA325-009-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-009-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with nine positions, perfect for efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. The green color coding not only adds a visual distinction but also signifies compliance with industry standards. With a low pitch of .1 inch and row spacing of .3 inches, it ensures precise alignment during assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a convenient choice for your connectivity needs. Upgrade your PCB connections with this essential component, ensuring optimal functionality and longevity in your electronic devices.

